Part Details for PLTT2512Z3573AGTS by Vishay Thin Film
Overview of PLTT2512Z3573AGTS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLTT2512Z3573AGTS
PLTT2512Z3573AGTS CAD Models
PLTT2512Z3573AGTS Part Data Attributes
|
PLTT2512Z3573AGTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z3573AGTS
Vishay Thin Film
RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 357000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2512Z3573AGTS
This table gives cross-reference parts and alternative options found for PLTT2512Z3573AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z3573AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z3573AGT5 | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 357000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z3573AGTS vs PLTT2512Z3573AGT5 |
PLTT2512Z3573BGT5 | Fixed Resistor, Thin Film, 1W, 357000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z3573AGTS vs PLTT2512Z3573BGT5 |
PLTT2512Z3573BGT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 357000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z3573AGTS vs PLTT2512Z3573BGT1 |
PLTT2512Z3573BGTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 357000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z3573AGTS vs PLTT2512Z3573BGTS |
PLTT2512Z3573AGT5 | Fixed Resistor, Thin Film, 1W, 357000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z3573AGTS vs PLTT2512Z3573AGT5 |
PLTT2512Z3573AGWS | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 357000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z3573AGTS vs PLTT2512Z3573AGWS |
PLTT2512Z3573BGTS | Fixed Resistor, Thin Film, 1W, 357000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z3573AGTS vs PLTT2512Z3573BGTS |
PLTT2512Z3573AGTS | Fixed Resistor, Thin Film, 1W, 357000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z3573AGTS vs PLTT2512Z3573AGTS |
PLTT2512Z3573AGT1 | Fixed Resistor, Thin Film, 1W, 357000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z3573AGTS vs PLTT2512Z3573AGT1 |