Part Details for PLTT2512Z2374BGT5 by Vishay Intertechnologies
Overview of PLTT2512Z2374BGT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT2512Z2374BGT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT2512Z2374BGT5
|
Avnet Americas | Res Thin Film 2512 2.37MegaOhm 0.1% 1W ±5ppm/°C Molded T/R - Tape and Reel (Alt: PLTT2512Z2374BGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$3.9284 / $5.6700 | Buy Now |
Part Details for PLTT2512Z2374BGT5
PLTT2512Z2374BGT5 CAD Models
PLTT2512Z2374BGT5 Part Data Attributes
|
PLTT2512Z2374BGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT2512Z2374BGT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 2370000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PLTT2512Z2374BGT5
This table gives cross-reference parts and alternative options found for PLTT2512Z2374BGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z2374BGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z2374AGT1 | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 2370000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z2374BGT5 vs PLTT2512Z2374AGT1 |
PLTT2512Z2374BGTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 2370000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z2374BGT5 vs PLTT2512Z2374BGTS |
PLTT2512Z2374BGT1 | Fixed Resistor, Thin Film, 1W, 2370000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z2374BGT5 vs PLTT2512Z2374BGT1 |
PLTT2512Z2374AGT5 | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 2370000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z2374BGT5 vs PLTT2512Z2374AGT5 |
PLTT2512Z2374BGTS | Fixed Resistor, Thin Film, 1W, 2370000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z2374BGT5 vs PLTT2512Z2374BGTS |
PLTT2512Z2374AGT1 | Fixed Resistor, Thin Film, 1W, 2370000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z2374BGT5 vs PLTT2512Z2374AGT1 |
PLTT2512Z2374AGTS | Fixed Resistor, Thin Film, 1W, 2370000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z2374BGT5 vs PLTT2512Z2374AGTS |
PLTT2512Z2374BGT5 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 2370000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z2374BGT5 vs PLTT2512Z2374BGT5 |