PLTT2512Z1822QGWS
Vishay Thin Film
Description: RESISTOR, THIN FILM, 1 W, 0.02 %, 5 ppm, 18200 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of PLTT2512Z1822QGWS by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive Robotics and Drones

CAD Models for PLTT2512Z1822QGWS by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLTT2512Z1822QGWS by Vishay Thin Film

PLTT2512Z1822QGWS
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF, PRECISION
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
215 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
6.5786 mm
Package Style
SMT
Package Width
3.1496 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
18200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. PLTT2512Z1822QGWS
    Vishay Thin Film
    RESISTOR, THIN FILM, 1 W, 0.02 %, 5 ppm, 18200 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for PLTT2512Z1822QGWS

This table gives cross-reference parts and alternative options found for PLTT2512Z1822QGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z1822QGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLTT2512Z1822QGT5 Fixed Resistor, Thin Film, 1W, 18200ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PLTT2512Z1822QGWS vs PLTT2512Z1822QGT5
PLTT2512Z1822QGT1 RESISTOR, THIN FILM, 1 W, 0.02 %, 5 ppm, 18200 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLTT2512Z1822QGWS vs PLTT2512Z1822QGT1
PLTT2512Z1822QGTS RESISTOR, THIN FILM, 1 W, 0.02 %, 5 ppm, 18200 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLTT2512Z1822QGWS vs PLTT2512Z1822QGTS
PLTT2512Z1822QGTS Fixed Resistor, Thin Film, 1W, 18200ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PLTT2512Z1822QGWS vs PLTT2512Z1822QGTS
PLTT2512Z1822QGT1 Fixed Resistor, Thin Film, 1W, 18200ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies PLTT2512Z1822QGWS vs PLTT2512Z1822QGT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLTT2512Z1822QGWS by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLTT2512Z1822QGWS by Vishay Thin Film

  • Please alert me when PLTT2512Z1822QGWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLTT2512Z1822QGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLTT2512Z1822QGWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLTT2512Z1822QGWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLTT2512Z1822QGWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLTT2512Z1822QGWS by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: