There are no models available for this part yet.
Overview of PLTT2512Z1064BGTS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
CAD Models for PLTT2512Z1064BGTS by Vishay Thin Film
Part Data Attributes for PLTT2512Z1064BGTS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
215 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
6.5786 mm
|
Package Style
|
SMT
|
Package Width
|
3.1496 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1060000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PLTT2512Z1064BGTS
This table gives cross-reference parts and alternative options found for PLTT2512Z1064BGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2512Z1064BGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT2512Z1064BGTS | Fixed Resistor, Thin Film, 1W, 1060000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1064BGTS vs PLTT2512Z1064BGTS |
PLTT2512Z1064BGT5 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064BGT5 |
PLTT2512Z1064AGT5 | Fixed Resistor, Thin Film, 1W, 1060000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PLTT2512Z1064BGTS vs PLTT2512Z1064AGT5 |
PLTT2512Z1064BGT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064BGT1 |
PLTT2512Z1064AGWI | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064AGWI |
PLTT2512Z1064AGT5 | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064AGT5 |
PLTT2512Z1064AGT1 | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064AGT1 |
PLTT2512Z1064AGTS | RESISTOR, THIN FILM, 1 W, 0.05 %, 5 ppm, 1060000 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT2512Z1064BGTS vs PLTT2512Z1064AGTS |