Datasheets
PLTT2010Z1104AGTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP

Part Details for PLTT2010Z1104AGTS by Vishay Intertechnologies

Overview of PLTT2010Z1104AGTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for PLTT2010Z1104AGTS

Part # Distributor Description Stock Price Buy
DISTI # PLTT2010Z1104AGTS
Avnet Americas PLTT2010 5PPM 1.1M 0.05% G TS e4 - Bulk (Alt: PLTT2010Z1104AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 100 $8.0511
  • 110 $7.9369
  • 210 $7.7656
  • 500 $5.4796
  • 1,000 $4.5500
  • 5,000 $4.0448
  • 10,000 $3.9500
$3.9500 / $8.0511 Buy Now

Part Details for PLTT2010Z1104AGTS

PLTT2010Z1104AGTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLTT2010Z1104AGTS Part Data Attributes

PLTT2010Z1104AGTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLTT2010Z1104AGTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 34 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 215 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 5.3086 mm
Package Style SMT
Package Width 2.4892 mm
Packing Method TR
Rated Power Dissipation (P) 0.8 W
Rated Temperature 70 °C
Resistance 1100000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for PLTT2010Z1104AGTS

This table gives cross-reference parts and alternative options found for PLTT2010Z1104AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT2010Z1104AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLTT2010Z1104BGT1 Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PLTT2010Z1104AGTS vs PLTT2010Z1104BGT1
PLTT2010Z1104BGT5 Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PLTT2010Z1104AGTS vs PLTT2010Z1104BGT5
PLTT2010Z1104BGTS Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PLTT2010Z1104AGTS vs PLTT2010Z1104BGTS
PLTT2010Z1104AGT1 Fixed Resistor, Thin Film, 0.8W, 1100000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PLTT2010Z1104AGTS vs PLTT2010Z1104AGT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLTT2010Z1104AGTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLTT2010Z1104AGTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLTT2010Z1104AGTS would you like to use for your alert(s)?
  • Please alert me when PLTT2010Z1104AGTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLTT2010Z1104AGTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLTT2010Z1104AGTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLTT2010Z1104AGTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLTT2010Z1104AGTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLTT2010Z1104AGTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: