Part Details for PLTT0805Z9312AGT1 by Vishay Intertechnologies
Overview of PLTT0805Z9312AGT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLTT0805Z9312AGT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLTT0805Z9312AGT1
|
Avnet Americas | PLTT0805 5PPM 93.1K 0.05% G T1 e4 - Tape and Reel (Alt: PLTT0805Z9312AGT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.6718 / $3.2805 | Buy Now |
Part Details for PLTT0805Z9312AGT1
PLTT0805Z9312AGT1 CAD Models
PLTT0805Z9312AGT1 Part Data Attributes
|
PLTT0805Z9312AGT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLTT0805Z9312AGT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 93100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLTT0805Z9312AGT1
This table gives cross-reference parts and alternative options found for PLTT0805Z9312AGT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT0805Z9312AGT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT0805Z9312AGTS | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z9312AGT1 vs PLTT0805Z9312AGTS |
PLTT0805Z9312AGT5 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z9312AGT1 vs PLTT0805Z9312AGT5 |
PLTT0805Z9312AGWI | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312AGWI |
PLTT0805Z9312BGT1 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z9312AGT1 vs PLTT0805Z9312BGT1 |
PLTT0805Z9312BGT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312BGT5 |
PLTT0805Z9312AGT5 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312AGT5 |
PLTT0805Z9312BGT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312BGT1 |
PLTT0805Z9312BGTS | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z9312AGT1 vs PLTT0805Z9312BGTS |
PLTT0805Z9312BGTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312BGTS |
PLTT0805Z9312AGT1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 93100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z9312AGT1 vs PLTT0805Z9312AGT1 |