Datasheets
PLTT0805Z8250QGT5 by:

RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 825 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for PLTT0805Z8250QGT5 by Vishay Thin Film

Overview of PLTT0805Z8250QGT5 by Vishay Thin Film

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive Robotics and Drones

Price & Stock for PLTT0805Z8250QGT5

Part # Distributor Description Stock Price Buy
DISTI # PLTT0805Z8250QGT5-ND
DigiKey RES SMD 825 OHM 0.02% 1/4W 0805 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.8232
$3.8232 Buy Now

Part Details for PLTT0805Z8250QGT5

PLTT0805Z8250QGT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLTT0805Z8250QGT5 Part Data Attributes

PLTT0805Z8250QGT5 Vishay Thin Film
Buy Now Datasheet
Compare Parts:
PLTT0805Z8250QGT5 Vishay Thin Film RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 825 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FLAME PROOF, PRECISION
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 215 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 2.032 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 825 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.02%
Working Voltage 100 V

Alternate Parts for PLTT0805Z8250QGT5

This table gives cross-reference parts and alternative options found for PLTT0805Z8250QGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT0805Z8250QGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLTT0805Z8250QGT1 RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 825 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLTT0805Z8250QGT5 vs PLTT0805Z8250QGT1
PLTT0805Z8250QGWI RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 825 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLTT0805Z8250QGT5 vs PLTT0805Z8250QGWI
PLTT0805Z8250QGT5 Fixed Resistor, Thin Film, 0.25W, 825ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLTT0805Z8250QGT5 vs PLTT0805Z8250QGT5
PLTT0805Z8250QGTS Fixed Resistor, Thin Film, 0.25W, 825ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLTT0805Z8250QGT5 vs PLTT0805Z8250QGTS
PLTT0805Z8250QGT1 Fixed Resistor, Thin Film, 0.25W, 825ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLTT0805Z8250QGT5 vs PLTT0805Z8250QGT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLTT0805Z8250QGT5 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLTT0805Z8250QGT5 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PLTT0805Z8250QGT5 would you like to use for your alert(s)?
  • Please alert me when PLTT0805Z8250QGT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLTT0805Z8250QGT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLTT0805Z8250QGT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLTT0805Z8250QGT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLTT0805Z8250QGT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLTT0805Z8250QGT5 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: