Part Details for PLT133/T8 by Everlight Electronics Co Ltd
Overview of PLT133/T8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT133/T8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-PLT133T8
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Photo Link RoHS: Compliant | 0 |
|
$0.4500 / $0.4960 | Order Now |
|
Perfect Parts Corporation | 1870 |
|
RFQ |
Part Details for PLT133/T8
PLT133/T8 CAD Models
PLT133/T8 Part Data Attributes
|
PLT133/T8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT133/T8
Everlight Electronics Co Ltd
Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IT ALSO OPERATES FOR 5V SUPPLY | |
Body Height | 10 mm | |
Body Length or Diameter | 13.5 mm | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 680 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.0158 mW | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |