-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1430-ND
|
DigiKey | TRANSMITTER FBR OPT IR PHOTOLINK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13386 In Stock |
|
$1.1361 / $3.0900 | Buy Now |
|
Future Electronics | PLT133 Series 2.7 - 5.5 V 16 Mbps 5.5 mA 680 nm Photo-Link Light Transmitter RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 | 0 |
|
$1.1700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC TRANSMITTER, 640-680nm, 16Mbps, THROUGH HOLE MOUNT | 64 |
|
$5.7350 / $9.3000 | Buy Now |
|
Chip1Cloud | TRANSMITTER FBR OPT IR PHOTOLINK | 123600 |
|
RFQ | |
|
Perfect Parts Corporation | 9449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT133/T10W
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT133/T10W
Everlight Electronics Co Ltd
Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Everlight | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 680 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.015 mW | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |