-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT133/T
|
Avnet Americas | Transmitter Optical Fiber 16Mbps 3-Pin - Bulk (Alt: PLT133/T) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PLT133/T
|
Avnet Americas | Transmitter Optical Fiber 16Mbps 3-Pin - Bulk (Alt: PLT133/T) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PLT133/T
|
Avnet Americas | Transmitter Optical Fiber 16Mbps 3-Pin - Bulk (Alt: PLT133/T) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5121040076
|
EBV Elektronik | Transmitter Optical Fiber 16Mbps 3-Pin (Alt: 5121040076) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLT133/T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLT133/T
Everlight Electronics Co Ltd
Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IT ALSO OPERATES FOR 5V SUPPLY | |
Body Breadth | 11.5 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 13.6 mm | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 680 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.0158 mW | |
Supply Voltage-Max | 3.25 V | |
Supply Voltage-Min | 2.75 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |