Part Details for PLT1206Z5002LBT5 by Vishay Intertechnologies
Overview of PLT1206Z5002LBT5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z5002LBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z5002LBT5
|
Avnet Americas | Res Thin Film 1206 50kOhm 0.01% 2/5W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT1206Z5002LBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7338 / $5.0490 | Buy Now |
Part Details for PLT1206Z5002LBT5
PLT1206Z5002LBT5 CAD Models
PLT1206Z5002LBT5 Part Data Attributes
|
PLT1206Z5002LBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z5002LBT5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 400 V |
Alternate Parts for PLT1206Z5002LBT5
This table gives cross-reference parts and alternative options found for PLT1206Z5002LBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z5002LBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT1206Z5002LSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LSWP |
PLT1206Z5002LSTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LSTI |
PLT1206Z5002LBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LBT1 |
PLT1206Z5002LSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z5002LBT5 vs PLT1206Z5002LSWS |
PLT1206Z5002LST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LST1 |
PLT1206Z5002LSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LSWI |
PLT1206Z5002LBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LBTP |
PLT1206Z5002LST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | PLT1206Z5002LBT5 vs PLT1206Z5002LST5 |
PLT1206Z5002LSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z5002LBT5 vs PLT1206Z5002LSTF |
PLT1206Z5002LBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 50000ohm, 400V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z5002LBT5 vs PLT1206Z5002LBWS |