Datasheets
PLT1206Z4220ABTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE

Part Details for PLT1206Z4220ABTS by Vishay Intertechnologies

Overview of PLT1206Z4220ABTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PLT1206Z4220ABTS

Part # Distributor Description Stock Price Buy
DISTI # PLT1206Z4220ABTS
Avnet Americas Res Thin Film 1206 422Ohm 0.05% 2/5W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z4220ABTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $4.0890
  • 200 $4.0310
  • 400 $3.4000
  • 600 $2.6866
  • 800 $2.6260
  • 1,000 $1.9200
  • 10,000 $1.4750
$1.4750 / $4.0890 Buy Now

Part Details for PLT1206Z4220ABTS

PLT1206Z4220ABTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT1206Z4220ABTS Part Data Attributes

PLT1206Z4220ABTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLT1206Z4220ABTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 34 Weeks
Additional Feature FALME PROOF
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 422 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for PLT1206Z4220ABTS

This table gives cross-reference parts and alternative options found for PLT1206Z4220ABTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z4220ABTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT1206Z4220ASWI Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220ASWI
PLT1206Z4220BST1 Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220BST1
PLT1206Z4220BST0 Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220BST0
PLT1206Z4220ASTP Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220ASTP
PLT1206Z4220ABTP Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220ABTP
PLT1206Z4220ABWI Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220ABWI
PLT1206Z4220BBTS Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220BBTS
PLT1206Z4220BBWP Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220BBWP
PLT1206Z4220ASWS Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220ASWS
PLT1206Z4220BBTP Fixed Resistor, Thin Film, 0.4W, 422ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z4220ABTS vs PLT1206Z4220BBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT1206Z4220ABTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT1206Z4220ABTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLT1206Z4220ABTS would you like to use for your alert(s)?
  • Please alert me when PLT1206Z4220ABTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT1206Z4220ABTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT1206Z4220ABTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT1206Z4220ABTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT1206Z4220ABTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT1206Z4220ABTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: