Part Details for PLT1206Z3013BBWP by Vishay Intertechnologies
Overview of PLT1206Z3013BBWP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z3013BBWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z3013BBWP
|
Avnet Americas | Res Thin Film 1206 301kOhm 0.1% 2/5W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z3013BBWP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9035 / $5.2993 | Buy Now |
Part Details for PLT1206Z3013BBWP
PLT1206Z3013BBWP CAD Models
PLT1206Z3013BBWP Part Data Attributes
|
PLT1206Z3013BBWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z3013BBWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z3013BBWP
This table gives cross-reference parts and alternative options found for PLT1206Z3013BBWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z3013BBWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z3013BBTI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013BBTI |
PLT1206Z3013ASWP | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ASWP |
PLT1206Z3013ABWI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ABWI |
PLT1206Z3013ASWI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ASWI |
PLT1206Z3013ABTP | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ABTP |
PLT1206Z3013ABTI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ABTI |
PLT1206Z3013ASTI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ASTI |
PLT1206Z3013ABWP | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013ABWP |
PLT1206Z3013BSWP | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013BSWP |
PLT1206Z3013BSWI | Fixed Resistor, Thin Film, 0.4W, 301000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z3013BBWP vs PLT1206Z3013BSWI |