Part Details for PLT1206Z1912QBTI by Vishay Intertechnologies
Overview of PLT1206Z1912QBTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z1912QBTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1912QBTI
|
Avnet Americas | Res Thin Film 1206 19.1kOhm 0.02% 2/5W ?5ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PLT1206Z1912QBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.5620 / $5.8725 | Buy Now |
Part Details for PLT1206Z1912QBTI
PLT1206Z1912QBTI CAD Models
PLT1206Z1912QBTI Part Data Attributes
|
PLT1206Z1912QBTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1912QBTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z1912QBTI
This table gives cross-reference parts and alternative options found for PLT1206Z1912QBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1912QBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1912QBWI | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QBWI |
PLT1206Z1912QSWI | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QSWI |
PLT1206Z1912QSWP | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QSWP |
PLT1206Z1912QBTP | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QBTP |
PLT1206Z1912QSTF | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QSTF |
PLT1206Z1912QST0 | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QST0 |
PLT1206Z1912QBT1 | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QBT1 |
PLT1206Z1912QST5 | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QST5 |
PLT1206Z1912QSTI | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QSTI |
PLT1206Z1912QBWP | Fixed Resistor, Thin Film, 0.4W, 19100ohm, 200V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1912QBTI vs PLT1206Z1912QBWP |