Part Details for PLT1206Z1233BBWI by Vishay Intertechnologies
Overview of PLT1206Z1233BBWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z1233BBWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1233BBWI
|
Avnet Americas | Res Thin Film 1206 123kOhm 0.1% 2/5W ?5ppm/?C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z1233BBWI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2987 / $4.1715 | Buy Now |
Part Details for PLT1206Z1233BBWI
PLT1206Z1233BBWI CAD Models
PLT1206Z1233BBWI Part Data Attributes
|
PLT1206Z1233BBWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1233BBWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 123000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z1233BBWI
This table gives cross-reference parts and alternative options found for PLT1206Z1233BBWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1233BBWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1233BSWS | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BSWS |
PLT1206Z1233BBT1 | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BBT1 |
PLT1206Z1233BST0 | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BST0 |
PLT1206Z1233BBWS | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BBWS |
PLT1206Z1233BBTI | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BBTI |
PLT1206Z1233BSTP | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BSTP |
PLT1206Z1233BBTP | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BBTP |
PLT1206Z1233BSTI | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BSTI |
PLT1206Z1233BST5 | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233BST5 |
PLT1206Z1233ABTP | Fixed Resistor, Thin Film, 0.4W, 123000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1233BBWI vs PLT1206Z1233ABTP |