Part Details for PLT1206Z1203BBTF by Vishay Intertechnologies
Overview of PLT1206Z1203BBTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT1206Z1203BBTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT1206Z1203BBTF
|
Avnet Americas | Res Thin Film 1206 120kOhm 0.1% 2/5W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT1206Z1203BBTF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4986 / $1.6605 | Buy Now |
Part Details for PLT1206Z1203BBTF
PLT1206Z1203BBTF CAD Models
PLT1206Z1203BBTF Part Data Attributes
|
PLT1206Z1203BBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT1206Z1203BBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PLT1206Z1203BBTF
This table gives cross-reference parts and alternative options found for PLT1206Z1203BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1203BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT1206Z1203ABWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203ABWP |
PLT1206Z1203BSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203BSWI |
PLT1206Z1203ABTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203ABTI |
PLT1206Z1203BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203BBWP |
PLT1206Z1203AST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1203BBTF vs PLT1206Z1203AST1 |
PLT1206Z1203ASTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | PLT1206Z1203BBTF vs PLT1206Z1203ASTF |
PLT1206Z1203ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203ASTP |
PLT1206Z1203ABT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1203BBTF vs PLT1206Z1203ABT5 |
PLT1206Z1203BBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | PLT1206Z1203BBTF vs PLT1206Z1203BBWI |
PLT1206Z1203ABT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 120000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | PLT1206Z1203BBTF vs PLT1206Z1203ABT1 |