There are no models available for this part yet.
Overview of PLT1206Z1021ABWP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PLT1206Z1021ABWP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PLT1206Z1021ABWP
|
Avnet Americas | Res Thin Film 1206 1.02kOhm 0.05% 2/5W ±5ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PLT1206Z1021ABWP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7202 / $4.6980 | Buy Now |
CAD Models for PLT1206Z1021ABWP by Vishay Intertechnologies
Part Data Attributes for PLT1206Z1021ABWP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FALME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1020 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
200 V
|
Alternate Parts for PLT1206Z1021ABWP
This table gives cross-reference parts and alternative options found for PLT1206Z1021ABWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1021ABWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT1206Z1021BSWI | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021BSWI |
PLT1206Z1021ABTS | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021ABTS |
PLT1206Z1021BSWS | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021BSWS |
PLT1206Z1021ABT5 | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021ABT5 |
PLT1206Z1021BBT5 | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021BBT5 |
PLT1206Z1021BST5 | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021BST5 |
PLT1206Z1021AST5 | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021AST5 |
PLT1206Z1021ABTF | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021ABTF |
PLT1206Z1021ASTI | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021ASTI |
PLT1206Z1021BSTI | Fixed Resistor, Thin Film, 0.4W, 1020ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PLT1206Z1021ABWP vs PLT1206Z1021BSTI |