PLT1206Z1003AST5
Description: RES,SMT,THIN FILM,100K OHMS,200WV,.05% +/-TOL,-5,5PPM TC,1206 CASE

Overview of PLT1206Z1003AST5 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for PLT1206Z1003AST5 by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # PLT1206-100KACT-ND
DigiKey RES SMD 100K OHM 0.05% 0.4W 1206 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.2700
  • 10 $3.5030
  • 50 $2.6180
  • 500 $2.6179
$2.6179 / $5.2700 Buy Now

CAD Models for PLT1206Z1003AST5 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PLT1206Z1003AST5 by Vishay Thin Film

PLT1206Z1003AST5
Vishay Thin Film
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
FALME PROOF
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. PLT1206Z1003AST5
    Vishay Thin Film
    RES,SMT,THIN FILM,100K OHMS,200WV,.05% +/-TOL,-5,5PPM TC,1206 CASE
    VS

Alternate Parts for PLT1206Z1003AST5

This table gives cross-reference parts and alternative options found for PLT1206Z1003AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT1206Z1003AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLT1206Z1003ABWS Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003ABWS
PLT1206Z1003ASTF Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003ASTF
PLT1206Z1003BST0 Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003BST0
PLT1206Z1003BSWS Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003BSWS
PLT1206Z1003AST0 Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003AST0
PLT1206Z1003ABT1 Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003ABT1
PLT1206Z1003BSWI Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003BSWI
PLT1206Z1003BBWI Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003BBWI
PLT1206Z1003ABT5 Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003ABT5
PLT1206Z1003ABTI Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PLT1206Z1003AST5 vs PLT1206Z1003ABTI

Related Parts for PLT1206Z1003AST5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT1206Z1003AST5 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT1206Z1003AST5 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PLT1206Z1003AST5 would you like to use for your alert(s)?
  • Please alert me when PLT1206Z1003AST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT1206Z1003AST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT1206Z1003AST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT1206Z1003AST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT1206Z1003AST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT1206Z1003AST5 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: