Part Details for PLT0805Z9761ABWS by Vishay Thin Film
Overview of PLT0805Z9761ABWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLT0805Z9761ABWS
PLT0805Z9761ABWS CAD Models
PLT0805Z9761ABWS Part Data Attributes
|
PLT0805Z9761ABWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z9761ABWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 9760 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z9761ABWS
This table gives cross-reference parts and alternative options found for PLT0805Z9761ABWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z9761ABWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z9761BSWS | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761BSWS |
PLT0805Z9761ASTS | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761ASTS |
PLT0805Z9761ABWS | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761ABWS |
PLT0805Z9761BBWS | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761BBWS |
PLT0805Z9761BBT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 9760 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z9761ABWS vs PLT0805Z9761BBT1 |
PLT0805Z9761ABWI | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761ABWI |
PLT0805Z9761BSTF | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761BSTF |
PLT0805Z9761BBTS | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761BBTS |
PLT0805Z9761ASWI | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761ASWI |
PLT0805Z9761ASTI | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z9761ABWS vs PLT0805Z9761ASTI |