Datasheets
PLT0805Z5110AST1 by:

RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for PLT0805Z5110AST1 by Vishay Thin Film

Overview of PLT0805Z5110AST1 by Vishay Thin Film

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PLT0805Z5110AST1

PLT0805Z5110AST1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT0805Z5110AST1 Part Data Attributes

PLT0805Z5110AST1 Vishay Thin Film
Buy Now Datasheet
Compare Parts:
PLT0805Z5110AST1 Vishay Thin Film RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature FALME PROOF
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 511 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for PLT0805Z5110AST1

This table gives cross-reference parts and alternative options found for PLT0805Z5110AST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z5110AST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT0805Z5110ABT0 RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110ABT0
PLT0805Z5110ASWI Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z5110AST1 vs PLT0805Z5110ASWI
PLT0805Z5110ASTF Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z5110AST1 vs PLT0805Z5110ASTF
PLT0805Z5110ABWS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110ABWS
PLT0805Z5110BBT5 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110BBT5
PLT0805Z5110BBTP Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z5110AST1 vs PLT0805Z5110BBTP
PLT0805Z5110ASTS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110ASTS
PLT0805Z5110BST1 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110BST1
PLT0805Z5110ABT0 Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z5110AST1 vs PLT0805Z5110ABT0
PLT0805Z5110AST0 RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 511 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z5110AST1 vs PLT0805Z5110AST0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0805Z5110AST1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0805Z5110AST1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PLT0805Z5110AST1 would you like to use for your alert(s)?
  • Please alert me when PLT0805Z5110AST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT0805Z5110AST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0805Z5110AST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT0805Z5110AST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0805Z5110AST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0805Z5110AST1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: