Part Details for PLT0805Z5002LBTF by Vishay Thin Film
Overview of PLT0805Z5002LBTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLT0805Z5002LBTF
PLT0805Z5002LBTF CAD Models
PLT0805Z5002LBTF Part Data Attributes
|
PLT0805Z5002LBTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z5002LBTF
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z5002LBTF
This table gives cross-reference parts and alternative options found for PLT0805Z5002LBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z5002LBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z5002LST0 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5002LBTF vs PLT0805Z5002LST0 |
PLT0805Z5002LSWS | Fixed Resistor, Thin Film, 0.25W, 50000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0805Z5002LBTF vs PLT0805Z5002LSWS |
PLT0805Z5002LBT5 | Fixed Resistor, Thin Film, 0.25W, 50000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5002LBTF vs PLT0805Z5002LBT5 |
PLT0805Z5002LST1 | Fixed Resistor, Thin Film, 0.25W, 50000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PLT0805Z5002LBTF vs PLT0805Z5002LST1 |
PLT0805Z5002LBWS | Fixed Resistor, Thin Film, 0.25W, 50000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5002LBTF vs PLT0805Z5002LBWS |
PLT0805Z5002LBTF | Fixed Resistor, Thin Film, 0.25W, 50000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z5002LBTF vs PLT0805Z5002LBTF |
PLT0805Z5002LSTF | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5002LBTF vs PLT0805Z5002LSTF |
PLT0805Z5002LST1 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5002LBTF vs PLT0805Z5002LST1 |
PLT0805Z5002LST5 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z5002LBTF vs PLT0805Z5002LST5 |
PLT0805Z5002LBT1 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 50000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z5002LBTF vs PLT0805Z5002LBT1 |