PLT0805Z2610AST5
Description: RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of PLT0805Z2610AST5 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PLT0805Z2610AST5 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLT0805Z2610AST5 by Vishay Thin Film

PLT0805Z2610AST5
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FALME PROOF
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
2.032 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. PLT0805Z2610AST5
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for PLT0805Z2610AST5

This table gives cross-reference parts and alternative options found for PLT0805Z2610AST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2610AST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLT0805Z2610ASTF RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610ASTF
PLT0805Z2610ABT5 RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610ABT5
PLT0805Z2610BBTF Fixed Resistor, Thin Film, 0.25W, 261ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2610AST5 vs PLT0805Z2610BBTF
PLT0805Z2610BST5 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610BST5
PLT0805Z2610BST1 Fixed Resistor, Thin Film, 0.25W, 261ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2610AST5 vs PLT0805Z2610BST1
PLT0805Z2610ASWS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610ASWS
PLT0805Z2610ABWI Fixed Resistor, Thin Film, 0.25W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2610AST5 vs PLT0805Z2610ABWI
PLT0805Z2610BBT5 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610BBT5
PLT0805Z2610ABWS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 261 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z2610AST5 vs PLT0805Z2610ABWS
PLT0805Z2610ABT5 Fixed Resistor, Thin Film, 0.25W, 261ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2610AST5 vs PLT0805Z2610ABT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0805Z2610AST5 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0805Z2610AST5 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PLT0805Z2610AST5 would you like to use for your alert(s)?
  • Please alert me when PLT0805Z2610AST5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT0805Z2610AST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0805Z2610AST5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT0805Z2610AST5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0805Z2610AST5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0805Z2610AST5 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: