Part Details for PLT0805Z2262LSWS by Vishay Intertechnologies
Overview of PLT0805Z2262LSWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z2262LSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z2262LSWS
|
Avnet Americas | Res Thin Film 0805 22.6kOhm 0.01% 1/4W ?5ppm/?C Molded Waffle Pack - Waffle Pack (Alt: PLT0805Z2262LSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.2164 / $5.5350 | Buy Now |
Part Details for PLT0805Z2262LSWS
PLT0805Z2262LSWS CAD Models
PLT0805Z2262LSWS Part Data Attributes
|
PLT0805Z2262LSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z2262LSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z2262LSWS
This table gives cross-reference parts and alternative options found for PLT0805Z2262LSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2262LSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z2262LBWS | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LBWS |
PLT0805Z2262LSTF | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LSTF |
PLT0805Z2262LBTS | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22600 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z2262LSWS vs PLT0805Z2262LBTS |
PLT0805Z2262LBT1 | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LBT1 |
PLT0805Z2262LST0 | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LST0 |
PLT0805Z2262LST0 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 22600 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z2262LSWS vs PLT0805Z2262LST0 |
PLT0805Z2262LBT5 | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LBT5 |
PLT0805Z2262LBT0 | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LBT0 |
PLT0805Z2262LSWP | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LSWP |
PLT0805Z2262LBWI | Fixed Resistor, Thin Film, 0.25W, 22600ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z2262LSWS vs PLT0805Z2262LBWI |