PLT0805Z2211BBT1
Description: RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP

Overview of PLT0805Z2211BBT1 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PLT0805Z2211BBT1 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLT0805Z2211BBT1 by Vishay Thin Film

PLT0805Z2211BBT1
Vishay Thin Film
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FALME PROOF
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
2.032 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PLT0805Z2211BBT1
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for PLT0805Z2211BBT1

This table gives cross-reference parts and alternative options found for PLT0805Z2211BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z2211BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLT0805Z2211BSWP Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BSWP
PLT0805Z2211BBTS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z2211BBT1 vs PLT0805Z2211BBTS
PLT0805Z2211BST0 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BST0
PLT0805Z2211BBT1 Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BBT1
PLT0805Z2211BBWS Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BBWS
PLT0805Z2211BSTF RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z2211BBT1 vs PLT0805Z2211BSTF
PLT0805Z2211BSWS Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BSWS
PLT0805Z2211ABWS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PLT0805Z2211BBT1 vs PLT0805Z2211ABWS
PLT0805Z2211ASTS RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 2210 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Thin Film PLT0805Z2211BBT1 vs PLT0805Z2211ASTS
PLT0805Z2211BSTP Fixed Resistor, Thin Film, 0.25W, 2210ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PLT0805Z2211BBT1 vs PLT0805Z2211BSTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0805Z2211BBT1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0805Z2211BBT1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PLT0805Z2211BBT1 would you like to use for your alert(s)?
  • Please alert me when PLT0805Z2211BBT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT0805Z2211BBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0805Z2211BBT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT0805Z2211BBT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0805Z2211BBT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0805Z2211BBT1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: