Part Details for PLT0805Z1652ABTF by Vishay Intertechnologies
Overview of PLT0805Z1652ABTF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z1652ABTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1652ABTF
|
Avnet Americas | Res Thin Film 0805 16.5kOhm 0.05% 1/4W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT0805Z1652ABTF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3716 / $1.4580 | Buy Now |
Part Details for PLT0805Z1652ABTF
PLT0805Z1652ABTF CAD Models
PLT0805Z1652ABTF Part Data Attributes
|
PLT0805Z1652ABTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1652ABTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1652ABTF
This table gives cross-reference parts and alternative options found for PLT0805Z1652ABTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1652ABTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0805Z1652BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652BBT5 |
PLT0805Z1652ABT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 16500 ohm, SURFACE MOUNT, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652ABT5 |
PLT0805Z1652AST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652AST5 |
PLT0805Z1652ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652ASTI |
PLT0805Z1652ABTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 16500 ohm, SURFACE MOUNT, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652ABTF |
PLT0805Z1652BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652BST0 |
PLT0805Z1652BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652BBT1 |
PLT0805Z1652BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652BBTP |
PLT0805Z1652BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652BBT0 |
PLT0805Z1652AST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 16500ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | PLT0805Z1652ABTF vs PLT0805Z1652AST0 |