Part Details for PLT0805Z1541ABTI by Vishay Intertechnologies
Overview of PLT0805Z1541ABTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z1541ABTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1541ABTI
|
Avnet Americas | Res Thin Film 0805 1.54kOhm 0.05% 1/4W ±5ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PLT0805Z1541ABTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7550 / $5.5223 | Buy Now |
Part Details for PLT0805Z1541ABTI
PLT0805Z1541ABTI CAD Models
PLT0805Z1541ABTI Part Data Attributes
|
PLT0805Z1541ABTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1541ABTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1541ABTI
This table gives cross-reference parts and alternative options found for PLT0805Z1541ABTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1541ABTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1541ABWP | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ABWP |
PLT0805Z1541ABTF | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ABTF |
PLT0805Z1541ASWS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ASWS |
PLT0805Z1541BBTS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541BBTS |
PLT0805Z1541BBTF | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541BBTF |
PLT0805Z1541ABWS | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ABWS |
PLT0805Z1541BSTF | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541BSTF |
PLT0805Z1541ABWI | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ABWI |
PLT0805Z1541BBT0 | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541BBT0 |
PLT0805Z1541ASWP | Fixed Resistor, Thin Film, 0.25W, 1540ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1541ABTI vs PLT0805Z1541ASWP |