Part Details for PLT0805Z1212QST5 by Vishay Intertechnologies
Overview of PLT0805Z1212QST5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z1212QST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1212QST5
|
Avnet Americas | Res Thin Film 0805 12.1kOhm 0.02% 1/4W ?5ppm/?C Molded T/R - Tape and Reel (Alt: PLT0805Z1212QST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.1590 / $3.6720 | Buy Now |
Part Details for PLT0805Z1212QST5
PLT0805Z1212QST5 CAD Models
PLT0805Z1212QST5 Part Data Attributes
|
PLT0805Z1212QST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1212QST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1212QST5
This table gives cross-reference parts and alternative options found for PLT0805Z1212QST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1212QST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1212QST1 | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 12100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1212QST5 vs PLT0805Z1212QST1 |
PLT0805Z1212QSTF | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 12100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1212QST5 vs PLT0805Z1212QSTF |
PLT0805Z1212QBT5 | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 12100 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z1212QST5 vs PLT0805Z1212QBT5 |
PLT0805Z1212QBTP | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QBTP |
PLT0805Z1212QSTF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QSTF |
PLT0805Z1212QBTF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QBTF |
PLT0805Z1212QST1 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QST1 |
PLT0805Z1212QSWS | RESISTOR, THIN FILM, 0.25 W, 0.02 %, 5 ppm, 12100 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1212QST5 vs PLT0805Z1212QSWS |
PLT0805Z1212QBTS | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QBTS |
PLT0805Z1212QSTP | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 100V, 0.02% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1212QST5 vs PLT0805Z1212QSTP |