Part Details for PLT0805Z1132LBTS by Vishay Thin Film
Overview of PLT0805Z1132LBTS by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0805Z1132LBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0805Z1132LBTS-ND
|
DigiKey | RES SMD 11.3KOHM 0.01% 1/4W 0805 Min Qty: 100 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3136 | Buy Now |
Part Details for PLT0805Z1132LBTS
PLT0805Z1132LBTS CAD Models
PLT0805Z1132LBTS Part Data Attributes
|
PLT0805Z1132LBTS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLT0805Z1132LBTS
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for PLT0805Z1132LBTS
This table gives cross-reference parts and alternative options found for PLT0805Z1132LBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0805Z1132LBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLT0805Z1132LSTF | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLT0805Z1132LBTS vs PLT0805Z1132LSTF |
PLT0805Z1132LST1 | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LST1 |
PLT0805Z1132LBT5 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z1132LBTS vs PLT0805Z1132LBT5 |
PLT0805Z1132LBWI | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LBWI |
PLT0805Z1132LBT0 | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z1132LBTS vs PLT0805Z1132LBT0 |
PLT0805Z1132LBWS | RESISTOR, THIN FILM, 0.25 W, 0.01 %, 5 ppm, 11300 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PLT0805Z1132LBTS vs PLT0805Z1132LBWS |
PLT0805Z1132LBTP | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LBTP |
PLT0805Z1132LBTS | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LBTS |
PLT0805Z1132LSTF | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LSTF |
PLT0805Z1132LSWI | Fixed Resistor, Thin Film, 0.25W, 11300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLT0805Z1132LBTS vs PLT0805Z1132LSWI |