Datasheets
PLT0603Z8352ASWI by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PLT0603Z8352ASWI by Vishay Intertechnologies

Overview of PLT0603Z8352ASWI by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PLT0603Z8352ASWI

Part # Distributor Description Stock Price Buy
DISTI # PLT0603Z8352ASWI
Avnet Americas Resistor Precision Thin Film 0603 83.5k Ohm 0.05% 3/20W ±5ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: PLT0603Z8352ASWI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $4.3605
  • 110 $4.2797
  • 210 $4.2313
  • 500 $2.7993
  • 1,000 $2.2352
  • 5,000 $1.6250
  • 10,000 $1.5860
$1.5860 / $4.3605 Buy Now

Part Details for PLT0603Z8352ASWI

PLT0603Z8352ASWI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLT0603Z8352ASWI Part Data Attributes

PLT0603Z8352ASWI Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLT0603Z8352ASWI Vishay Intertechnologies Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 34 Weeks
Additional Feature FLAME PROOF, PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.508 mm
Package Length 1.6256 mm
Package Style SMT
Package Width 0.8128 mm
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Resistance 83500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for PLT0603Z8352ASWI

This table gives cross-reference parts and alternative options found for PLT0603Z8352ASWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z8352ASWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PLT0603Z8352BSWP Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352BSWP
PLT0603Z8352BSTP Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352BSTP
PLT0603Z8352ABTP Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352ABTP
PLT0603Z8352BSTI Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352BSTI
PLT0603Z8352BSWI Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352BSWI
PLT0603Z8352ASWP Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352ASWP
PLT0603Z8352ASTI Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352ASTI
PLT0603Z8352ABTI Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352ABTI
PLT0603Z8352ABWI Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352ABWI
PLT0603Z8352BBTP Fixed Resistor, Thin Film, 0.15W, 83500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z8352ASWI vs PLT0603Z8352BBTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0603Z8352ASWI by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0603Z8352ASWI by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLT0603Z8352ASWI would you like to use for your alert(s)?
  • Please alert me when PLT0603Z8352ASWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT0603Z8352ASWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0603Z8352ASWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT0603Z8352ASWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0603Z8352ASWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0603Z8352ASWI by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: