Part Details for PLT0603Z3570BSTI by Vishay Intertechnologies
Overview of PLT0603Z3570BSTI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLT0603Z3570BSTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLT0603Z3570BSTI
|
Avnet Americas | Resistor Precision Thin Film 0603 357Ohm 0.1% 3/20W ?5ppm/?C Molded SMD T/R - Custom Tape W/Leader (Alt: PLT0603Z3570BSTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.6670 / $3.8610 | Buy Now |
Part Details for PLT0603Z3570BSTI
PLT0603Z3570BSTI CAD Models
PLT0603Z3570BSTI Part Data Attributes
|
PLT0603Z3570BSTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PLT0603Z3570BSTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PLT0603Z3570BSTI
This table gives cross-reference parts and alternative options found for PLT0603Z3570BSTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z3570BSTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLT0603Z3570ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ASTP |
PLT0603Z3570ASWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ASWI |
PLT0603Z3570ABWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ABWP |
PLT0603Z3570ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ASTI |
PLT0603Z3570ABTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ABTP |
PLT0603Z3570BSWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570BSWP |
PLT0603Z3570BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570BBTP |
PLT0603Z3570ASWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ASWP |
PLT0603Z3570ABTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570ABTI |
PLT0603Z3570BBWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 357ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | PLT0603Z3570BSTI vs PLT0603Z3570BBWI |