PLT0603Z1102ABT3
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of PLT0603Z1102ABT3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for PLT0603Z1102ABT3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLT0603Z1102ABT3 by Vishay Intertechnologies

PLT0603Z1102ABT3
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF, PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.6256 mm
Package Style
SMT
Package Width
0.8128 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. PLT0603Z1102ABT3
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for PLT0603Z1102ABT3

This table gives cross-reference parts and alternative options found for PLT0603Z1102ABT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLT0603Z1102ABT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLT0603Z1102ABTI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102ABTI
PLT0603Z1102ABWP Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102ABWP
PLT0603Z1102BBTP Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102BBTP
PLT0603Z1102BBWI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102BBWI
PLT0603Z1102ASWI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102ASWI
PLT0603Z1102ASWP Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102ASWP
PLT0603Z1102BBWP Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102BBWP
PLT0603Z1102BSWI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102BSWI
PLT0603Z1102BSWP Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102BSWP
PLT0603Z1102ASTI Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies PLT0603Z1102ABT3 vs PLT0603Z1102ASTI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLT0603Z1102ABT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLT0603Z1102ABT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PLT0603Z1102ABT3 would you like to use for your alert(s)?
  • Please alert me when PLT0603Z1102ABT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLT0603Z1102ABT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLT0603Z1102ABT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLT0603Z1102ABT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLT0603Z1102ABT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLT0603Z1102ABT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: