There are no models available for this part yet.
Overview of PLSI2032-135LJ by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PLSI2032-135LJ by Lattice Semiconductor Corporation
Part Data Attributes for PLSI2032-135LJ by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
3 EXTERNAL CLOCKS
|
Clock Frequency-Max
|
100 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
16.5862 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
32
|
Number of Macro Cells
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 32 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
12 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16.5862 mm
|
Alternate Parts for PLSI2032-135LJ
This table gives cross-reference parts and alternative options found for PLSI2032-135LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLSI2032-135LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1502ASL-20JJ44 | EE PLD, 20ns, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | PLSI2032-135LJ vs ATF1502ASL-20JJ44 |
CY7C341-35RI | UV PLD, 75ns, 192-Cell, CMOS, CPGA84, WINDOWED, PGA-84 | Cypress Semiconductor | PLSI2032-135LJ vs CY7C341-35RI |
ISPLSI2032A-110LJ44 | EE PLD, 13ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | PLSI2032-135LJ vs ISPLSI2032A-110LJ44 |
M4LV-64/32-12JI | EE PLD, 12ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | PLSI2032-135LJ vs M4LV-64/32-12JI |
CY7C373-20YMB | Flash PLD, 20ns, 64-Cell, CMOS, CQCC84, | Cypress Semiconductor | PLSI2032-135LJ vs CY7C373-20YMB |
EPM5130WC | UV PLD, 55ns, 128-Cell, CMOS, CQFP100, WINDOWED, CERAMIC, QFP-100 | Altera Corporation | PLSI2032-135LJ vs EPM5130WC |
CY7C342-30JC | OT PLD, 60ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | PLSI2032-135LJ vs CY7C342-30JC |
CY7C346B-30HI | UV PLD, 59ns, 128-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | PLSI2032-135LJ vs CY7C346B-30HI |
5962-9206203MYA | UV PLD, 75ns, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Teledyne e2v | PLSI2032-135LJ vs 5962-9206203MYA |
XCR3064A-7PC44C | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | PLSI2032-135LJ vs XCR3064A-7PC44C |