Part Details for PLS1C331MDO1TD by Nichicon Corporation
Overview of PLS1C331MDO1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS1C331MDO1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0347
|
Newark | Polymer/ Tp&ammo |Nichicon PLS1C331MDO1TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7690 / $1.0400 | Buy Now |
DISTI #
493-14169-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
240 In Stock |
|
$0.7629 / $2.1000 | Buy Now |
DISTI #
647-PLS1C331MDO1TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 16V 20% 105o RoHS: Compliant | 0 |
|
$0.7570 / $2.0800 | Order Now |
|
Future Electronics | PLS series 16V 330uF 10x13mm LS=5mm Conductive Polymer Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8000 / $0.8700 | Buy Now |
Part Details for PLS1C331MDO1TD
PLS1C331MDO1TD CAD Models
PLS1C331MDO1TD Part Data Attributes
|
PLS1C331MDO1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLS1C331MDO1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4700 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLS1C331MDO1TD
This table gives cross-reference parts and alternative options found for PLS1C331MDO1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1C331MDO1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LCM1013FBN1110 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 8331LCM1013FBN1110 |
8331LCM1013FBN7110 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 8331LCM1013FBN7110 |
2331LCM1013FBN311P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 2331LCM1013FBN311P |
8331LCM1013FBN411C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 8331LCM1013FBN411C |
8331LCM1013FBN211C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 8331LCM1013FBN211C |
1331LCM1013FBN011P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 1331LCM1013FBN011P |
PLS1C331MDO1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | PLS1C331MDO1TD vs PLS1C331MDO1AA |
2331LCM1013FBN5110 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 2331LCM1013FBN5110 |
1331LCM1013FBN511P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 1331LCM1013FBN511P |
2331LCM1013FBN011P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | PLS1C331MDO1TD vs 2331LCM1013FBN011P |