Part Details for PLS159AN by NXP Semiconductors
Overview of PLS159AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLS159AN
PLS159AN CAD Models
PLS159AN Part Data Attributes
|
PLS159AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLS159AN
NXP Semiconductors
OT PLD, 35ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 18 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 12 | |
Number of Inputs | 16 | |
Number of Outputs | 12 | |
Number of Product Terms | 45 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 12 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PLS159AN
This table gives cross-reference parts and alternative options found for PLS159AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS159AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLS159AN | YAGEO Corporation | Check for Price | OT PLD, 35ns, PDIP20 | PLS159AN vs PLS159AN |
PLS159A/BRA | Signetics | Check for Price | OT PLD, PLS-Type, TTL, CDIP20 | PLS159AN vs PLS159A/BRA |
PLS159AN | Signetics | Check for Price | OT PLD, 35ns, PLS-Type, TTL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PLS159AN vs PLS159AN |