Part Details for PLS157A by Signetics
Overview of PLS157A by Signetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLS157A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, PLCC | 5 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, PLCC | 864 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for PLS157A
PLS157A CAD Models
PLS157A Part Data Attributes:
|
PLS157A
Signetics
Buy Now
Datasheet
|
Compare Parts:
PLS157A
Signetics
Field Programmable Gate Array, 18.2MHz, TTL, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 18.2 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 12 | |
Number of Product Terms | 45 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PLS157A
This table gives cross-reference parts and alternative options found for PLS157A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS157A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS159A | Field Programmable Gate Array, 14.3MHz, TTL, PQCC20 | Signetics | PLS157A vs PLS159A |