Part Details for PLS155N by Signetics
Overview of PLS155N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for PLS155N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, DIP | 17 |
|
$12.5550 / $16.7400 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, DIP | 14 |
|
$16.7400 / $18.8325 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, DIP | 17 |
|
$27.1822 / $30.2024 | Buy Now |
|
Quest Components | Simple, Programmable Logic Sequencer, 20 Pin, Plastic, DIP | 1 |
|
$18.8325 | Buy Now |
Part Details for PLS155N
PLS155N CAD Models
PLS155N Part Data Attributes:
|
PLS155N
Signetics
Buy Now
Datasheet
|
Compare Parts:
PLS155N
Signetics
Field Programmable Gate Array, 18.2MHz, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 18.2 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 12 | |
Number of Product Terms | 45 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PLS155N
This table gives cross-reference parts and alternative options found for PLS155N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS155N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS157N | Field Programmable Gate Array, 18.2MHz, TTL, PDIP20 | Signetics | PLS155N vs PLS157N |
PLS155N | OT PLD, 55ns, PDIP20 | NXP Semiconductors | PLS155N vs PLS155N |