Part Details for PLS153AN by Signetics
Overview of PLS153AN by Signetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLS153AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Logic Array, 20 Pin, Plastic, DIP | 11 |
|
$6.8850 / $13.7700 | Buy Now |
|
Quest Components | Simple, Programmable Logic Array, 20 Pin, Plastic, DIP | 7 |
|
$9.1800 / $13.7700 | Buy Now |
|
Quest Components | Simple, Programmable Logic Array, 20 Pin, Plastic, DIP | 8 |
|
$10.1360 / $11.4030 | Buy Now |
|
Quest Components | Simple, Programmable Logic Array, 20 Pin, Plastic, DIP | 76 |
|
$12.4875 / $15.1875 | Buy Now |
|
Quest Components | Simple, Programmable Logic Array, 20 Pin, Plastic, DIP | 24 |
|
$17.4472 / $21.2195 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 49 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for PLS153AN
PLS153AN CAD Models
PLS153AN Part Data Attributes:
|
PLS153AN
Signetics
Buy Now
Datasheet
|
Compare Parts:
PLS153AN
Signetics
Field Programmable Gate Array, TTL, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 18 | |
Number of Outputs | 10 | |
Number of Product Terms | 42 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PLS153AN
This table gives cross-reference parts and alternative options found for PLS153AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS153AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLHS153N | Field Programmable Gate Array, TTL, PDIP20 | Signetics | PLS153AN vs PLHS153N |