Part Details for PLR455ACWS-305-1057 by Trompeter
Overview of PLR455ACWS-305-1057 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105706-HMC384LP4 | Analog Devices | HMC384LP4 Evaluation PCB | |
105706-HMC431LP4 | Analog Devices | HMC431LP4 Evaluation PCB | |
105706-HMC430LP4 | Analog Devices | HMC430LP4 Evaluation PCB |
Part Details for PLR455ACWS-305-1057
PLR455ACWS-305-1057 CAD Models
PLR455ACWS-305-1057 Part Data Attributes
|
PLR455ACWS-305-1057
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PLR455ACWS-305-1057
Trompeter
RF Twinaxial-BNC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142, POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |