Part Details for PLR135/T5P by Everlight Electronics Co Ltd
Overview of PLR135/T5P by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLR135/T5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
638-PLR135T5P
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Photo Link RoHS: Compliant | 0 |
|
$1.0300 / $1.4400 | Order Now |
Part Details for PLR135/T5P
PLR135/T5P CAD Models
PLR135/T5P Part Data Attributes
|
PLR135/T5P
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLR135/T5P
Everlight Electronics Co Ltd
Receiver, 16Mbps, Panel Mount, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Body Breadth | 12 mm | |
Body Length or Diameter | 12 mm | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |