Part Details for PLR135/T2 by Everlight Electronics Co Ltd
Overview of PLR135/T2 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLR135/T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLR135/T2-ND
|
DigiKey | FIBER OPTIC RCVR IR PHOTOLINK Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PLR135/T2
PLR135/T2 CAD Models
PLR135/T2 Part Data Attributes
|
PLR135/T2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLR135/T2
Everlight Electronics Co Ltd
Receiver, 16Mbps, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Body Breadth | 12 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 12 mm | |
Data Rate | 16 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |