-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 16Mbps, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECEIVER, 16MBPS, THROUGH HOLE MOUNT | 3 |
|
$2.1800 / $3.2700 | Buy Now |
|
Quest Components | RECEIVER, 16MBPS, THROUGH HOLE MOUNT | 13 |
|
$4.4000 / $6.0000 | Buy Now |
|
Chip1Cloud | RECEIVER FIBER OPT IR PHOTOLINK / RX Optical Fiber 16Mbps 5-Pin | 8900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLR135/T10
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLR135/T10
Everlight Electronics Co Ltd
Receiver, 16Mbps, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Body Breadth | 9.7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13.5 mm | |
Data Rate | 16 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |