Part Details for PLR135/T1 by Everlight Electronics Co Ltd
Overview of PLR135/T1 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PLR135/T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLR135/T1-ND
|
DigiKey | FIBER OPTIC RCVR IR PHOTOLINK Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5360490076
|
EBV Elektronik | RX Optical Fiber 16Mbps 3-Pin (Alt: 5360490076) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PLR135/T1
PLR135/T1 CAD Models
PLR135/T1 Part Data Attributes
|
PLR135/T1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLR135/T1
Everlight Electronics Co Ltd
Receiver, 16Mbps, Through Hole Mount, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Data Rate | 16 Mbps | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Sensitivity | -27 dBm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |