Part Details for PLP1-750 by Bivar Inc
Overview of PLP1-750 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLP1-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6940
|
Newark | Light Pipe, Single, Round, Panel, Length:19Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, For Use With:Smd Or Through Hole Leds Rohs Compliant: Yes |Bivar PLP1-750 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.6500 | Buy Now |
DISTI #
492-1151-ND
|
DigiKey | LIGHT PIPE .750" ROUND PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5168 In Stock |
|
$0.3782 / $1.3800 | Buy Now |
DISTI #
749-PLP1-750
|
Mouser Electronics | LED Light Pipes Light Pipe Rear 3mm Round Lens RoHS: Compliant | 1507 |
|
$0.3680 / $0.5900 | Buy Now |
DISTI #
V99:2348_19755919
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1938 | Americas - 64 |
|
$0.3130 / $0.5404 | Buy Now |
DISTI #
70535622
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, 0.750 in. | Bivar Inc. PLP1-750 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | PLP1 Series Rear Mount .750 in Long Clear Panel Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3800 / $0.4150 | Buy Now |
DISTI #
37034952
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1938 | Americas - 64 |
|
$0.3130 / $0.5350 | Buy Now |
DISTI #
PLP1-750
|
TME | Fiber for LED, round, Ø3mm, Front: convex, straight Min Qty: 1 | 0 |
|
$0.4500 / $0.8200 | RFQ |