Part Details for PLP1-750-F by Bivar Inc
Overview of PLP1-750-F by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750FX-GR2533V | Rochester Electronics LLC | IBM25PPC750FX - IBM25PPC750 - PowerPC 750FX RISC Microprocessor |
Price & Stock for PLP1-750-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2184
|
Newark | Light Pipe, Single, Round, Panel, Length:19Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Flat Top, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:-, Colour:Clear, Material:Polycarbonate Rohs Compliant: Yes |Bivar PLP1-750-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.4510 | Buy Now |
DISTI #
492-1339-ND
|
DigiKey | LIGHT PIPE T1 .750 FLAT PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42757 In Stock |
|
$0.3775 / $1.1100 | Buy Now |
DISTI #
749-PLP1-750-F
|
Mouser Electronics | LED Light Pipes Light Pipe Rear flat Lens RoHS: Compliant | 6744 |
|
$0.3050 / $0.5900 | Buy Now |
DISTI #
V99:2348_19755922
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2129 | Americas - 45 |
|
$0.1922 / $0.3216 | Buy Now |
DISTI #
70535623
|
RS | Light Pipe, Rigid, Panel Mount (Rear), 3 mm Round Lens, Flat Face, 0.750 in. | Bivar Inc. PLP1-750-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 153 |
|
$0.5800 / $0.6900 | Buy Now |
|
Future Electronics | PLP1 Series Rear Mount .750 in Long Flat Face Clear Panel Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 131Bag |
|
$0.4000 / $0.4800 | Buy Now |
DISTI #
59814323
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2129 | Americas - 45 |
|
$0.1922 | Buy Now |
DISTI #
PLP1-750-F
|
TME | Fiber for LED, round, Ø3mm, Front: flat, straight, with flange Min Qty: 5 | 230 |
|
$0.4900 / $0.6140 | Buy Now |
DISTI #
BIVPLP1-750-F
|
DB Roberts | LIGHT PIPE, RIGID, PANEL 3 MM MOUNT (REAR), ROUND LENS, FLA | 1063 |
|
$0.3689 / $0.8089 | Buy Now |