Part Details for PLO15A.024OHM2% by TT Electronics Resistors
Overview of PLO15A.024OHM2% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for PLO15A.024OHM2%
PLO15A.024OHM2% CAD Models
PLO15A.024OHM2% Part Data Attributes
|
PLO15A.024OHM2%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PLO15A.024OHM2%
TT Electronics Resistors
Fixed Resistor, Wire Wound, 15W, 0.024ohm, 2% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fireproof Housing | |
Lead Diameter | 1.016 mm | |
Lead Length | 19.05 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | 25 °C | |
Package Height | 16 mm | |
Package Length | 47.8 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 2% |