Part Details for PLN100F3ST8B-2D1 by Amphenol FCi
Overview of PLN100F3ST8B-2D1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-2D1-XXN125.000000 | SiTime | SIT9120AI-2D1-XXN125.000000 | |
SIT9121AI-2D1-33E125.000000 | SiTime | SIT9121AI-2D1-33E125.000000 |
Part Details for PLN100F3ST8B-2D1
PLN100F3ST8B-2D1 CAD Models
PLN100F3ST8B-2D1 Part Data Attributes
|
PLN100F3ST8B-2D1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PLN100F3ST8B-2D1
Amphenol FCi
IC Socket
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e0 |