Part Details for PLN075G3ST8B-1D2 by Amphenol FCi
Overview of PLN075G3ST8B-1D2 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-1D2-33N200.000000 | SiTime | SIT9120AI-1D2-33N200.000000 |
Part Details for PLN075G3ST8B-1D2
PLN075G3ST8B-1D2 CAD Models
PLN075G3ST8B-1D2 Part Data Attributes
|
PLN075G3ST8B-1D2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PLN075G3ST8B-1D2
Amphenol FCi
IC Socket
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Termination | GOLD (8) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |