-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry standard, low voltage amplifier 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLM2904LVIDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PLM2904LVIDDFR
Texas Instruments
Industry standard, low voltage amplifier 8-SOT-23-THIN -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-05-31 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for PLM2904LVIDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM2904LVIDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904LVIPWR | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | PLM2904LVIDDFR vs LM2904LVIPWR |
LM2904LVQDGKRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | PLM2904LVIDDFR vs LM2904LVQDGKRQ1 |
LM2904LVIDGKR | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | PLM2904LVIDDFR vs LM2904LVIDGKR |
LM2904LVQDRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOIC -40 to 125 | Texas Instruments | PLM2904LVIDDFR vs LM2904LVQDRQ1 |
LM2904LVIDR | Dual, 5.5-V, 1-MHz, 3-mV offset voltage operational amplifier 8-SOIC -40 to 125 | Texas Instruments | PLM2904LVIDDFR vs LM2904LVIDR |