Part Details for PLM250S60B1 by Murata Manufacturing Co Ltd
Overview of PLM250S60B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLM250S60B1
PLM250S60B1 CAD Models
PLM250S60B1 Part Data Attributes
|
PLM250S60B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLM250S60B1
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 190 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Width | 5 mm |
Alternate Parts for PLM250S60B1
This table gives cross-reference parts and alternative options found for PLM250S60B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLM250S60B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM250S60T1 | Data Line Filter, 2 Function(s), 50V, 5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | PLM250S60B1 vs PLM250S60T1 |