Part Details for PLM250S20B1 by Murata Manufacturing Co Ltd
Overview of PLM250S20B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLM250S20B1
PLM250S20B1 CAD Models
PLM250S20B1 Part Data Attributes
|
PLM250S20B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLM250S20B1
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 3000 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 5 mm |